
ASQD17FC0 | |
|---|---|
DigiKey Part Number | 255-ASQD17FC0-ND |
Manufacturer | |
Manufacturer Product Number | ASQD17FC0 |
Description | ASQD1 SWITCH, PRESS-FIT, 2-STEP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Press-Fit | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,35200 € | 33,52 € |
| 25 | 3,10920 € | 77,73 € |
| 50 | 2,93720 € | 146,86 € |
| 100 | 2,77500 € | 277,50 € |
| 250 | 2,57400 € | 643,50 € |
| 800 | 2,33941 € | 1.871,53 € |
| 1.600 | 2,20977 € | 3.535,63 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

