
ASQD176C0 | |
|---|---|
DigiKey Part Number | 255-ASQD176C0-ND |
Manufacturer | |
Manufacturer Product Number | ASQD176C0 |
Description | ASQD1 SWITCH, LEAD WIRE, 2-STEP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,04100 € | 60,41 € |
| 25 | 5,60400 € | 140,10 € |
| 50 | 5,29440 € | 264,72 € |
| 200 | 4,72500 € | 945,00 € |
| 400 | 4,46345 € | 1.785,38 € |
| 600 | 4,31710 € | 2.590,26 € |
| 1.000 | 4,13941 € | 4.139,41 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

