
ASQD176B0 | |
|---|---|
DigiKey Part Number | 255-ASQD176B0-ND |
Manufacturer | |
Manufacturer Product Number | ASQD176B0 |
Description | ASQD1 SWITCH, LEAD WIRE, TWO-STA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 16 V |
Manufacturer Panasonic Electric Works | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Tray | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NC | Electrical Life 300,000 Cycles |
Switch Function On-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 50mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,04100 € | 60,41 € |
| 25 | 5,60400 € | 140,10 € |
| 50 | 5,29440 € | 264,72 € |
| 200 | 4,72500 € | 945,00 € |
| 400 | 4,46345 € | 1.785,38 € |
| 600 | 4,31710 € | 2.590,26 € |
| 1.000 | 4,13941 € | 4.139,41 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

