
ASQD174C0 | |
|---|---|
DigiKey Part Number | 255-ASQD174C0-ND |
Manufacturer | |
Manufacturer Product Number | ASQD174C0 |
Description | ASQD1 SWITCH, SOLDER TERMINAL, 2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Panasonic Electric Works | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 163gf |
Circuit SPST-NO | Operating Position 0.305" (7.75mm) |
Switch Function Off-Mom | Overtravel 0.115" (2.9mm) |
Current Rating (Amps) 50mA (DC) | Electrical Life 300,000 Cycles |
Voltage Rating - DC 16 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,31000 € | 33,10 € |
| 25 | 3,07040 € | 76,76 € |
| 50 | 2,90080 € | 145,04 € |
| 100 | 2,74050 € | 274,05 € |
| 250 | 2,54200 € | 635,50 € |
| 800 | 2,31033 € | 1.848,26 € |
| 1.600 | 2,18229 € | 3.491,66 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

