
ASQ16410 | |
|---|---|
DigiKey Part Number | 255-ASQ16410-ND |
Manufacturer | |
Manufacturer Product Number | ASQ16410 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.331" (8.40mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,60640 € | 40,16 € |
| 50 | 1,51780 € | 75,89 € |
| 200 | 1,35465 € | 270,93 € |
| 400 | 1,27978 € | 511,91 € |
| 600 | 1,23787 € | 742,72 € |
| 1.000 | 1,18702 € | 1.187,02 € |
| 5.000 | 1,07575 € | 5.378,75 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

