
ASQ11517 | |
|---|---|
DigiKey Part Number | 255-6489-ND |
Manufacturer | |
Manufacturer Product Number | ASQ11517 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 173gf | |
Release Force | - | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.102" (2.6mm) | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,18100 € | 21,81 € |
| 25 | 2,02240 € | 50,56 € |
| 50 | 1,91080 € | 95,54 € |
| 100 | 1,80510 € | 180,51 € |
| 250 | 1,67440 € | 418,60 € |
| 500 | 1,58176 € | 790,88 € |
| 1.000 | 1,49421 € | 1.494,21 € |
| 5.000 | 1,37696 € | 6.884,80 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |




