Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQ11510

DigiKey Part Number
255-5714-ND
Manufacturer
Manufacturer Product Number
ASQ11510
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
153gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
-
Differential Travel
-
Overtravel
0.087" (2.2mm)
Mechanical Life
-
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.265
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,72000 €3,72 €
103,07400 €30,74 €
252,85120 €71,28 €
502,69360 €134,68 €
1002,54480 €254,48 €
2502,36052 €590,13 €
5002,22992 €1.114,96 €
1.0002,10642 €2.106,42 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,42680 €