
ASQ10810 | |
|---|---|
DigiKey Part Number | ASQ10810-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10810 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Panasonic Electric Works | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 153gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Overtravel 0.087" (2.2mm) |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94685 € | 1.946,85 € |
| Unit Price without VAT: | 1,94685 € |
|---|---|
| Unit Price with VAT: | 2,31675 € |

