
ASQ10327 | |
|---|---|
DigiKey Part Number | 255-6476-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10327 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 173gf | |
Release Force | - | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.102" (2.6mm) | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,96200 € | 49,62 € |
| 25 | 4,60280 € | 115,07 € |
| 50 | 4,34820 € | 217,41 € |
| 100 | 4,10800 € | 410,80 € |
| 250 | 3,81032 € | 952,58 € |
| 500 | 3,59942 € | 1.799,71 € |
| 1.000 | 3,39996 € | 3.399,96 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

