
ASFN96392 | |
|---|---|
DigiKey Part Number | ASFN96392-ND |
Manufacturer | |
Manufacturer Product Number | ASFN96392 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 57.5 CFM (1.61m³/min) 3 Wire Leads |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 35.5dB(A) |
Series | Power (Watts) 5.28 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus |
Width 25.00mm | Current Rating (Amps) 0.220A |
Air Flow 57.5 CFM (1.61m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.150 in H2O (37.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

