
ASFN86372 | |
|---|---|
DigiKey Part Number | ASFN86372-ND |
Manufacturer | |
Manufacturer Product Number | ASFN86372 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 43.0 CFM (1.20m³/min) 2 Wire Leads |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 35.0dB(A) |
Series | Power (Watts) 5.04 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus |
Width 25.00mm | Current Rating (Amps) 0.210A |
Air Flow 43.0 CFM (1.20m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.179 in H2O (44.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

