ASFN86371 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 601
Unit Price: 21,61000 €
Datasheet
Image for ASFN86371 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFN86371

DigiKey Part Number
ASFN86371-ND
Manufacturer
Manufacturer Product Number
ASFN86371
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 43.0 CFM (1.20m³/min) 2 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Locked Rotor Protection
Mfr
Noise
35.0dB(A)
Series
Power (Watts)
5.28 W
Packaging
Bulk
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus
Width
25.00mm
Current Rating (Amps)
0.440A
Air Flow
43.0 CFM (1.20m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.179 in H2O (44.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0812P4J001Sanyo Denki America Inc.6011688-1589-ND21,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes