
ASFN80372 | |
|---|---|
DigiKey Part Number | ASFN80372-ND |
Manufacturer | |
Manufacturer Product Number | ASFN80372 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 32.5dB(A) |
Series | Power (Watts) 3.36 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.176 lb (79.83 g) |
Width 25.00mm | Current Rating (Amps) 0.140A |
Air Flow 39.0 CFM (1.09m³/min) | Material - Frame Plastic |
Static Pressure 0.147 in H2O (36.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |

