Similar

ASFN60372 | |
|---|---|
DigiKey Part Number | ASFN60372-ND |
Manufacturer | |
Manufacturer Product Number | ASFN60372 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.8 CFM (0.610m³/min) 2 Wire Leads |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 30.5dB(A) |
Series | Power (Watts) 2.4 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus |
Width 25.00mm | Current Rating (Amps) 0.100A |
Air Flow 21.8 CFM (0.610m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2410ML-05W-B40-E00 | NMB Technologies Corporation | 212 | P15641-ND | 11,18000 € | Similar |


