Similar

ASFN16B72 | |
|---|---|
DigiKey Part Number | ASFN16B72-ND |
Manufacturer | |
Manufacturer Product Number | ASFN16B72 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads |
Category | Noise 46.5dB(A) |
Mfr | Power (Watts) 11.04 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, UR |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.573 lb (260.00 g) |
Width 38.40mm | Current Rating (Amps) 0.460A |
Air Flow 118.0 CFM (3.30m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.327 in H2O (81.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB1224VHE | Delta Electronics | 58 | 603-1983-ND | 31,19000 € | Similar |


