Similar

ASFN16372 | |
|---|---|
DigiKey Part Number | ASFN16372-ND |
Manufacturer | |
Manufacturer Product Number | ASFN16372 |
Description | FAN AXIAL 119X25.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 116.0 CFM (3.25m³/min) 2 Wire Leads |
Category | Noise 41.5dB(A) |
Mfr | Power (Watts) 9.12 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, UR |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.397 lb (180.08 g) |
Width 25.50mm | Current Rating (Amps) 0.380A |
Air Flow 116.0 CFM (3.25m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.203 in H2O (50.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1225E24B-FSR | Mechatronics Fan Group | 0 | G1225E24B-FSR-ND | 10,99440 € | Similar |


