
ASFN14B91 | |
|---|---|
DigiKey Part Number | ASFN14B91-ND |
Manufacturer | |
Manufacturer Product Number | ASFN14B91 |
Description | FAN AXIAL 119X38.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 81.2 CFM (2.27m³/min) 3 Wire Leads |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 4.2 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, UR |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.573 lb (260.00 g) |
Width 38.40mm | Current Rating (Amps) 0.350A |
Air Flow 81.2 CFM (2.27m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.177 in H2O (44.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Auto Restart, Locked Rotor Sensor |

