ASFN14372 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mechatronics Fan Group
In Stock: 0
Unit Price: 10,80740 €
Datasheet
Image for ASFN14372 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFN14372

DigiKey Part Number
ASFN14372-ND
Manufacturer
Manufacturer Product Number
ASFN14372
Description
FAN AXIAL 119X25.5MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 64.4 CFM (1.80m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.50mm
Air Flow
64.4 CFM (1.80m³/min)
Static Pressure
0.072 in H2O (17.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
27.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, UR
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.100A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes