
ASFN12B72 | |
|---|---|
DigiKey Part Number | ASFN12B72-ND |
Manufacturer | |
Manufacturer Product Number | ASFN12B72 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 98.0 CFM (2.74m³/min) 2 Wire Leads |
Category | Noise 41.0dB(A) |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, UR |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.573 lb (260.00 g) |
Width 38.40mm | Current Rating (Amps) 0.280A |
Air Flow 98.0 CFM (2.74m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.224 in H2O (55.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 25°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1224LE | Delta Electronics | 3.959 | 603-1347-ND | 19,41000 € | Similar |


