
ASFN10372 | |
|---|---|
DigiKey Part Number | ASFN10372-ND |
Manufacturer | |
Manufacturer Product Number | ASFN10372 |
Description | FAN AXIAL 119X25.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 102.0 CFM (2.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.50mm | |
Air Flow | 102.0 CFM (2.86m³/min) | |
Static Pressure | 0.164 in H2O (40.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 38.5dB(A) | |
Power (Watts) | 6.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, UR | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |

