ASEP80212 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mechatronics Fan Group
In Stock: 0
Unit Price: 18,94000 €
Datasheet
Image for ASEP80212 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEP80212

DigiKey Part Number
1110-ASEP80212-ND
Manufacturer
Manufacturer Product Number
ASEP80212
Description
AC FAN MOTOR
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
0.221 in H2O (55.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
31.0dB(A)
Power (Watts)
6.50W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.770A
Voltage Range
103.5 ~ 126.5VAC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes