Parametric Equivalent

ASEP80211 | |
|---|---|
DigiKey Part Number | 1110-ASEP80211-ND |
Manufacturer | |
Manufacturer Product Number | ASEP80211 |
Description | AC FAN MOTOR |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.221 in H2O (55.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 31.0dB(A) | |
Power (Watts) | 6.50W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 90 ~ 110VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |


