
ASEN80416 | |
|---|---|
DigiKey Part Number | ASEN80416-ND |
Manufacturer | |
Manufacturer Product Number | ASEN80416 |
Description | AC FAN MOTOR |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 32.1 CFM (0.899m³/min) 2 Wire Leads |
Category | Noise 38.0dB(A) |
Manufacturer Panasonic Industrial Automation Sales | Power (Watts) 8.00W |
Packaging Bulk | RPM 3200 RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.055A |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 32.1 CFM (0.899m³/min) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |

