
ASEN50751 | |
|---|---|
DigiKey Part Number | ASEN50751-ND |
Manufacturer | |
Manufacturer Product Number | ASEN50751 |
Description | AC FAN MOTOR |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Rectangular/Rounded - 172mm L x 150mm H Ball 214.3 CFM (6.00m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 56.0dB(A) |
Manufacturer Panasonic Industrial Automation Sales | Power (Watts) 33.00W |
Packaging Bulk | RPM 3200 RPM |
Part Status Obsolete | Termination 2 Terminals |
Voltage - Rated 100VAC | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.8 lbs (816.5 g) |
Width 38.00mm | Current Rating (Amps) 0.440A |
Air Flow 214.3 CFM (6.00m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Base Product Number |

