ASEN104579 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 1.907
Unit Price: 20,90000 €
Datasheet
Image for ASEN104579 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEN104579

DigiKey Part Number
ASEN104579-ND
Manufacturer
Manufacturer Product Number
ASEN104579
Description
FAN AXIAL 120X38MM 240VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Square - 120mm L x 120mm H Ball 103.4 CFM (2.90m³/min) 2 Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
103.4 CFM (2.90m³/min)
Static Pressure
0.306 in H2O (76.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
41.0dB(A)
Power (Watts)
13.00W
RPM
2900 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, UR
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes