Image for ASEN10214 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEN10214

DigiKey Part Number
ASEN10214-ND
Manufacturer
Manufacturer Product Number
ASEN10214
Description
AC FAN MOTOR
Customer Reference
Detailed Description
Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 71.5 CFM (2.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
200VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
25.50mm
Air Flow
71.5 CFM (2.00m³/min)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
38.0dB(A)
Power (Watts)
11.00W
RPM
2700 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
0.794 lb (360.15 g)
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.