Similar



ARXP1006 | |
|---|---|
DigiKey Part Number | ARXP1006-ND |
Manufacturer | |
Manufacturer Product Number | ARXP1006 |
Description | RELAY RF SPDT 500MA 6V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 6VDC Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 4.5 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.6 VDC |
Series | Operate Time 10 ms |
Packaging Box | Release Time 6 ms |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 33.3 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 6VDC | Contact Material Gold Plating |
Contact Form SPDT (1 Form C) | Coil Power 200mW |
Contact Rating (Current) 500 mA | Coil Resistance 180 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1462051-7 | TE Connectivity Potter & Brumfield Relays | 0 | 1-1462051-7-ND | 10,07748 € | Similar |


