
ARV10A12 | |
|---|---|
DigiKey Part Number | ARV10A12-ND |
Manufacturer | |
Manufacturer Product Number | ARV10A12 |
Description | IC RF SWITCH SPDT 8GHZ MODULE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 8 GHz 50Ohm Module |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Panasonic Electric Works | Insertion Loss 0.3dB (max) |
Series | Test Frequency 8GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Obsolete | Voltage - Supply 12V |
RF Type General Purpose | Operating Temperature -55°C ~ 85°C |
Topology Reflective | Package / Case Module, SMA Connectors |
Circuit SPDT | Supplier Device Package Module |
Frequency Range 0Hz ~ 8GHz | Base Product Number |

