



ARS36Y4H | |
|---|---|
DigiKey Part Number | ARS36Y4H-ND |
Manufacturer | |
Manufacturer Product Number | ARS36Y4H |
Description | RELAY RF SPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 88.9 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 6 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 400mW | |
Coil Resistance | 50.6 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 26,98575 € | 1.079,43 € |
| Unit Price without VAT: | 26,98575 € |
|---|---|
| Unit Price with VAT: | 32,11304 € |

