High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS36Y24

DigiKey Part Number
255-ARS36Y24-ND
Manufacturer
Manufacturer Product Number
ARS36Y24
Description
RELAY RF SPDT 500MA 24V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
18 VDC
Manufacturer
Panasonic Electric Works
Operate Time
10 ms
Series
Release Time
6 ms
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Coil Type
Latching, Dual Coil
Operating Temperature
-40°C ~ 70°C
Coil Current
16.7 mA
Contact Material
Gold Plating
Coil Voltage
24VDC
Coil Power
400mW
Contact Form
SPDT (1 Form C)
Coil Resistance
1.44 kOhms
Contact Rating (Current)
500 mA
Base Product Number
Switching Voltage
30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4026,65025 €1.066,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,65025 €
Unit Price with VAT:31,71380 €