
ARS36A03X | |
|---|---|
DigiKey Part Number | 255-ARS36A03XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARS36A03X |
Description | RELAY RF SPDT 500MA 3V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 3VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 2.25 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 6 ms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Latching, Dual Coil | Operating Temperature -40°C ~ 70°C |
Coil Current 133.3 mA | Contact Material Gold Plating |
Coil Voltage 3VDC | Coil Power 400mW |
Contact Form SPDT (1 Form C) | Coil Resistance 22.5 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
Switching Voltage 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,45888 € | 11.729,44 € |
| Unit Price without VAT: | 23,45888 € |
|---|---|
| Unit Price with VAT: | 27,91607 € |

