
ARS31Y4H | |
|---|---|
DigiKey Part Number | 255-ARS31Y4H-ND |
Manufacturer | |
Manufacturer Product Number | ARS31Y4H |
Description | RELAY RF SPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.38 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 6 ms |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Latching, Single Coil | Operating Temperature -40°C ~ 70°C |
Coil Current 44.4 mA | Contact Material Gold Plating |
Coil Voltage 4.5VDC | Coil Power 200mW |
Contact Form SPDT (1 Form C) | Coil Resistance 101.3 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
Switching Voltage 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 26,65025 € | 1.066,01 € |
| Unit Price without VAT: | 26,65025 € |
|---|---|
| Unit Price with VAT: | 31,71380 € |

