High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS30A4H

DigiKey Part Number
255-ARS30A4H-ND
Manufacturer
Manufacturer Product Number
ARS30A4H
Description
RELAY RF SPDT 500MA 4.5V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
3.38 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
0.45 VDC
Series
Operate Time
10 ms
Packaging
Tube
Release Time
6 ms
Part Status
Active
Mounting Type
Surface Mount
Coil Type
Non Latching
Termination Style
Gull Wing
Coil Current
44.4 mA
Operating Temperature
-40°C ~ 70°C
Coil Voltage
4.5VDC
Contact Material
Gold Plating
Contact Form
SPDT (1 Form C)
Coil Power
200mW
Contact Rating (Current)
500 mA
Coil Resistance
101.3 Ohms
Switching Voltage
30VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4026,65025 €1.066,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,65025 €
Unit Price with VAT:31,71380 €