



ARS3012 | |
|---|---|
DigiKey Part Number | ARS3012-ND |
Manufacturer | |
Manufacturer Product Number | ARS3012 |
Description | RELAY RF SPDT 500MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ARS3012 Models |
Category | Must Operate Voltage 9 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1.2 VDC |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 6 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 16.7 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 12VDC | Contact Material Gold Plating |
Contact Form SPDT (1 Form C) | Coil Power 200mW |
Contact Rating (Current) 500 mA | Coil Resistance 720 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,47020 € | 1.323,51 € |
| Unit Price without VAT: | 26,47020 € |
|---|---|
| Unit Price with VAT: | 31,49954 € |

