High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARS164H

DigiKey Part Number
ARS164H-ND
Manufacturer
Manufacturer Product Number
ARS164H
Description
RELAY RF SPDT 500MA 4.5V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ARS164H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
3.38 VDC
Manufacturer
Panasonic Electric Works
Operate Time
10 ms
Series
Release Time
6 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Coil Type
Latching, Dual Coil
Operating Temperature
-40°C ~ 70°C
Coil Current
88.9 mA
Contact Material
Gold Plating
Coil Voltage
4.5VDC
Coil Power
400mW
Contact Form
SPDT (1 Form C)
Coil Resistance
50.6 Ohms
Contact Rating (Current)
500 mA
Base Product Number
Switching Voltage
30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5026,26000 €1.313,00 €
Manufacturers Standard Package
Unit Price without VAT:26,26000 €
Unit Price with VAT:31,24940 €