



ARS14Y4HX | |
|---|---|
DigiKey Part Number | ARS14Y4HX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARS14Y4HX |
Description | RELAY RF SPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.38 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.45 VDC |
Series | Operate Time 10 ms |
Packaging Tape & Reel (TR) | Release Time 6 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 44.4 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 4.5VDC | Contact Material Gold Plating |
Contact Form SPDT (1 Form C) | Coil Power 200mW |
Contact Rating (Current) 500 mA | Coil Resistance 101 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,45888 € | 11.729,44 € |
| Unit Price without VAT: | 23,45888 € |
|---|---|
| Unit Price with VAT: | 27,91607 € |

