



ARS144H | |
|---|---|
DigiKey Part Number | 255-4180-5-ND |
Manufacturer | |
Manufacturer Product Number | ARS144H |
Description | RELAY RF SPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ARS144H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 44.4 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 10 ms | |
Release Time | 6 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 101 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| 10 | 21,30700 € | 213,07 € |
| 25 | 20,34600 € | 508,65 € |
| 50 | 19,64700 € | 982,35 € |
| 100 | 18,97180 € | 1.897,18 € |
| 250 | 18,11416 € | 4.528,54 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |

