



ARS1324 | |
|---|---|
DigiKey Part Number | 255-6108-ND |
Manufacturer | |
Manufacturer Product Number | ARS1324 |
Description | RELAY RF SPDT 500MA 24V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 24VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ARS1324 Models |
Category | Must Operate Voltage 18 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 2.4 VDC |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 6 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 8.3 mA | Operating Temperature -40°C ~ 60°C |
Coil Voltage 24VDC | Contact Material Gold Plating |
Contact Form SPDT (1 Form C) | Coil Power 200mW |
Contact Rating (Current) 500 mA | Coil Resistance 2.88 kOhms |
Switching Voltage 30VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,90600 € | 69,06 € |
| 25 | 6,59560 € | 164,89 € |
| 50 | 6,36920 € | 318,46 € |
| 100 | 6,15060 € | 615,06 € |
| 250 | 5,87296 € | 1.468,24 € |
| 500 | 5,67112 € | 2.835,56 € |
| 1.000 | 5,47606 € | 5.476,06 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |


