High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARS12A4H

DigiKey Part Number
ARS12A4H-ND
Manufacturer
Manufacturer Product Number
ARS12A4H
Description
RELAY RF SPDT 500MA 4.5V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ARS12A4H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Current
88.9 mA
Coil Voltage
4.5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
3.38 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
400mW
Coil Resistance
50.6 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4026,98575 €1.079,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,98575 €
Unit Price with VAT:32,11304 €