



ARS1009 | |
|---|---|
DigiKey Part Number | 255-6098-ND |
Manufacturer | |
Manufacturer Product Number | ARS1009 |
Description | RELAY RF SPDT 500MA 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 9VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ARS1009 Models |
Category | Must Operate Voltage 6.75 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.9 VDC |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 6 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 22.2 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 9VDC | Contact Material Gold Plating |
Contact Form SPDT (1 Form C) | Coil Power 200mW |
Contact Rating (Current) 500 mA | Coil Resistance 405 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 € | 32,55 € |
| 10 | 28,99400 € | 289,94 € |
| 25 | 27,68600 € | 692,15 € |
| 50 | 26,73460 € | 1.336,73 € |
| 100 | 25,81560 € | 2.581,56 € |
| 250 | 24,64808 € | 6.162,02 € |
| Unit Price without VAT: | 32,55000 € |
|---|---|
| Unit Price with VAT: | 38,73450 € |

