



ARN10A12Z | |
|---|---|
DigiKey Part Number | ARN10A12Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARN10A12Z |
Description | RELAY RF SPDT 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
Category | Operate Time 5 ms |
Manufacturer Panasonic Electric Works | Release Time 5 ms |
Series | Features Sealed - Flux Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Non Latching | Operating Temperature -40°C ~ 85°C |
Coil Current 26.7 mA | Contact Material Gold Plating |
Coil Voltage 12VDC | Coil Power 320mW |
Contact Form SPDT (1 Form C) | Coil Resistance 450 Ohms |
Must Operate Voltage 9 VDC | Base Product Number |
Must Release Voltage 1.2 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 149,60980 € | 59.843,92 € |
| Unit Price without VAT: | 149,60980 € |
|---|---|
| Unit Price with VAT: | 178,03566 € |

