High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARJ224H

DigiKey Part Number
255-1577-ND
Manufacturer
Manufacturer Product Number
ARJ224H
Description
RELAY RF DPDT 300MA 4.5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 4.5VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
3.38 VDC
Manufacturer
Panasonic Electric Works
Operate Time
5 ms
Series
Release Time
5 ms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Coil Type
Latching, Dual Coil
Operating Temperature
-30°C ~ 70°C
Coil Current
33.3 mA
Contact Material
Gold Plating
Coil Voltage
4.5VDC
Coil Power
150mW
Contact Form
DPDT (2 Form C)
Coil Resistance
135 Ohms
Contact Rating (Current)
300 mA
Base Product Number
Switching Voltage
30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
50196,94580 €9.847,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,94580 €
Unit Price with VAT:234,36550 €