



ARJ2224 | |
|---|---|
DigiKey Part Number | ARJ2224-ND |
Manufacturer | |
Manufacturer Product Number | ARJ2224 |
Description | RELAY RF DPDT 300MA 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 24VDC Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 18 VDC |
Manufacturer Panasonic Electric Works | Operate Time 5 ms |
Series | Release Time 5 ms |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Coil Type Latching, Dual Coil | Operating Temperature -30°C ~ 70°C |
Coil Current 6.3 mA | Contact Material Gold Plating |
Coil Voltage 24VDC | Coil Power 150mW |
Contact Form DPDT (2 Form C) | Coil Resistance 3.84 kOhms |
Contact Rating (Current) 300 mA | Base Product Number |
Switching Voltage 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 196,94580 € | 9.847,29 € |
| Unit Price without VAT: | 196,94580 € |
|---|---|
| Unit Price with VAT: | 234,36550 € |

