ARE10A12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 32,41000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.348
Unit Price: 12,77000 €
Datasheet
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
ARE Series
Relay Basics - Another Teaching Moment | DigiKey Electronics

ARE10A12

DigiKey Part Number
255-4258-5-ND
Manufacturer
Manufacturer Product Number
ARE10A12
Description
RELAY RF SPDT 500MA 12V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
9 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
1.2 VDC
Series
Operate Time
10 ms
Packaging
Tube
Release Time
5 ms
Part Status
Obsolete
Mounting Type
Surface Mount
Coil Type
Non Latching
Termination Style
Gull Wing
Coil Current
16.7 mA
Operating Temperature
-40°C ~ 70°C
Coil Voltage
12VDC
Contact Material
Gold Plating
Contact Form
SPDT (1 Form C)
Coil Power
200mW
Contact Rating (Current)
500 mA
Coil Resistance
720 Ohms
Switching Voltage
30VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ARS14A12Panasonic Industry0255-2702-ND32,41000 €Similar
ARS14Y12Panasonic Industry1.348255-2706-ND12,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types