



ARE1024 | |
|---|---|
DigiKey Part Number | 255-5310-ND |
Manufacturer | |
Manufacturer Product Number | ARE1024 |
Description | RELAY RF SPDT 500MA 24V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 24VDC Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 18 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 2.4 VDC |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 5 ms |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 8.3 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 24VDC | Contact Material Gold Plating |
Contact Form SPDT (1 Form C) | Coil Power 200mW |
Contact Rating (Current) 500 mA | Coil Resistance 2.88 kOhms |
Switching Voltage 30VDC - Max | Base Product Number |



