ARE1006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 10,20435 €
Datasheet
High Frequency (RF) Relay SPDT (1 Form C) 6VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 6VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARE1006

DigiKey Part Number
255-5715-ND
Manufacturer
Manufacturer Product Number
ARE1006
Description
RELAY RF SPDT 500MA 6V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 6VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
33.3 mA
Coil Voltage
6VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
5 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
200mW
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes