
ARD5204HC | |
|---|---|
DigiKey Part Number | 255-ARD5204HC-ND |
Manufacturer | |
Manufacturer Product Number | ARD5204HC |
Description | IC RF SWITCH SPDT 26.5GHZ |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Type | Cellular | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 26.5GHz | |
Isolation | 55dB (min) | |
Insertion Loss | 0.8dB (max) | |
Test Frequency | 26.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.5V | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Package / Case | Module, Pin Contacts | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,32000 € | 549,32 € |
| 10 | 532,79700 € | 5.327,97 € |
| Unit Price without VAT: | 549,32000 € |
|---|---|
| Unit Price with VAT: | 653,69080 € |

