
ARD52012Q | |
|---|---|
DigiKey Part Number | ARD52012Q-ND |
Manufacturer | |
Manufacturer Product Number | ARD52012Q |
Description | IC RF SWITCH SPDT 26.5GHZ MODULE |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 26.5 GHz 50Ohm Module |
Datasheet | Datasheet |
Category | Impedance 50Ohm |
Manufacturer Panasonic Electric Works | Voltage - Supply 12V |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Package / Case Module, Pin Contacts |
RF Type General Purpose | Supplier Device Package Module |
Topology Reflective | Base Product Number |
Circuit SPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,17000 € | 645,17 € |
| 10 | 609,48600 € | 6.094,86 € |
| Unit Price without VAT: | 645,17000 € |
|---|---|
| Unit Price with VAT: | 767,75230 € |

