RF Switch IC SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARD50012C

DigiKey Part Number
ARD50012C-ND
Manufacturer
Manufacturer Product Number
ARD50012C
Description
IC RF SWITCH SPDT 26.5GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC SPDT 26.5 GHz 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
55dB (min)
Manufacturer
Panasonic Electric Works
Insertion Loss
0.8dB (max)
Series
Test Frequency
26.5GHz
Packaging
Bulk
Impedance
50Ohm
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Circuit
SPDT
Package / Case
Module, Pin Contacts
Frequency Range
1GHz ~ 26.5GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1689,82000 €689,82 €
10654,26600 €6.542,66 €
Manufacturers Standard Package
Unit Price without VAT:689,82000 €
Unit Price with VAT:820,88580 €