
ARD15112Q | |
|---|---|
DigiKey Part Number | ARD15112Q-ND |
Manufacturer | |
Manufacturer Product Number | ARD15112Q |
Description | IC RF SWITCH SPDT 18GHZ |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 18 GHz 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Panasonic Electric Works | Insertion Loss 0.5dB (max) |
Series | Test Frequency 18GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 12V |
RF Type General Purpose | Operating Temperature -55°C ~ 85°C |
Topology Reflective | Package / Case Module, Pin Contacts |
Circuit SPDT | Base Product Number |
Frequency Range 0Hz ~ 18GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARD10012 | Panasonic Industry | 0 | ARD10012-ND | 1.577,76000 € | Parametric Equivalent |
| ARD12012 | Panasonic Industry | 0 | ARD12012-ND | 1.558,64000 € | Parametric Equivalent |
| ARD15112 | Panasonic Industry | 0 | ARD15112-ND | 1.487,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.477,47000 € | 1.477,47 € |
| Unit Price without VAT: | 1.477,47000 € |
|---|---|
| Unit Price with VAT: | 1.758,18930 € |


